BD63910MUV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD63910MUV-E2
Choosing the Right Motor Driver

BD63920MUV-E2

DigiKey Part Number
846-BD63920MUV-E2TR-ND - Tape & Reel (TR)
846-BD63920MUV-E2CT-ND - Cut Tape (CT)
846-BD63920MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63920MUV-E2
Description
BD63920MUV IS A BIPOLAR LOW-CONS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel VQFN028V5050
Datasheet
 Datasheet
EDA/CAD Models
BD63920MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
Camera, Printer
Current - Output
2A
Voltage - Supply
8V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
VQFN028V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.09000kr.17.09
10kr.12.73900kr.127.39
25kr.11.64880kr.291.22
100kr.10.44900kr.1,044.90
250kr.9.87780kr.2,469.45
500kr.9.53322kr.4,766.61
1.000kr.9.24969kr.9,249.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.95036kr.22,375.90
5.000kr.8.77001kr.43,850.05
Manufacturers Standard Package
Unit Price without VAT:kr.17.09000
Unit Price with VAT:kr.21.36250