BD6387EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD6387EFV-E2
Choosing the Right Motor Driver

BD6387EFV-E2

DigiKey Part Number
846-BD6387EFV-E2TR-ND - Tape & Reel (TR)
846-BD6387EFV-E2CT-ND - Cut Tape (CT)
846-BD6387EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6387EFV-E2
Description
IC MTR DRV BIPLR 10-28V 40HTSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.7A
Voltage - Supply
10V ~ 28V
Voltage - Load
10V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package
40-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.09000kr.57.09
10kr.44.37100kr.443.71
25kr.41.19040kr.1,029.76
100kr.37.69410kr.3,769.41
250kr.36.02816kr.9,007.04
500kr.35.02412kr.17,512.06
1.000kr.34.19750kr.34,197.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.33.51741kr.67,034.82
Manufacturers Standard Package
Unit Price without VAT:kr.57.09000
Unit Price with VAT:kr.71.36250