
| BD63801EFV-E2 | |
|---|---|
| DigiKey Part Number | 846-BD63801EFV-E2TR-ND - Tape & Reel (TR) 846-BD63801EFV-E2CT-ND - Cut Tape (CT) 846-BD63801EFV-E2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD63801EFV-E2 | 
| Description | IC MTR DRV BIPLR 19-28V 24HTSSOP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD63801EFV-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | Bipolar | |
| Motor Type - AC, DC | - | |
| Function | Driver - Fully Integrated, Control and Power Stage | |
| Output Configuration | Half Bridge (4) | |
| Interface | Parallel | |
| Technology | DMOS | |
| Step Resolution | 1, 1/2 | |
| Applications | General Purpose | |
| Current - Output | 500mA | |
| Voltage - Supply | 19V ~ 28V | |
| Voltage - Load | 19V ~ 28V | |
| Operating Temperature | -25°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
| Supplier Device Package | 24-HTSSOP-B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.29.38000 | kr.29.38 | 
| 10 | kr.22.29800 | kr.222.98 | 
| 25 | kr.20.53640 | kr.513.41 | 
| 100 | kr.18.59580 | kr.1,859.58 | 
| 250 | kr.17.67116 | kr.4,417.79 | 
| 500 | kr.17.11372 | kr.8,556.86 | 
| 1.000 | kr.16.65491 | kr.16,654.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.14.88000 | kr.29,760.00 | 
| Unit Price without VAT: | kr.29.38000 | 
|---|---|
| Unit Price with VAT: | kr.36.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark