


BD63730EFV-E2 | |
|---|---|
DigiKey Part Number | BD63730EFV-E2TR-ND - Tape & Reel (TR) BD63730EFV-E2CT-ND - Cut Tape (CT) BD63730EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63730EFV-E2 |
Description | IC MOTOR DRIVER BIPLR 54HTSSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 54-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63730EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 2.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 19V ~ 28V |
Part Status Active | Voltage - Load 19V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 54-VSSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 54-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.47400 | kr.254.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.18.31913 | kr.27,478.70 |
| 3.000 | kr.17.95139 | kr.53,854.17 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

