

BD63730EFV-E2 | |
---|---|
DigiKey Part Number | BD63730EFV-E2TR-ND - Tape & Reel (TR) BD63730EFV-E2CT-ND - Cut Tape (CT) BD63730EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63730EFV-E2 |
Description | IC MOTOR DRIVER BIPLR 54HTSSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 54-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63730EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2.7A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.77000 | kr.32.77 |
10 | kr.24.96600 | kr.249.66 |
25 | kr.23.02200 | kr.575.55 |
100 | kr.20.88380 | kr.2,088.38 |
250 | kr.19.86536 | kr.4,966.34 |
500 | kr.19.25108 | kr.9,625.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.18.49250 | kr.27,738.75 |
3.000 | kr.18.12128 | kr.54,363.84 |
Unit Price without VAT: | kr.32.77000 |
---|---|
Unit Price with VAT: | kr.40.96250 |