BD63720AEFV-E2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.048
Unit Price: kr.17.05000
Datasheet
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Choosing the Right Motor Driver

BD63720AEFV-E2

DigiKey Part Number
BD63720AEFV-E2TR-ND - Tape & Reel (TR)
BD63720AEFV-E2CT-ND - Cut Tape (CT)
BD63720AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63720AEFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63720AEFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.12.56600kr.125.66
25kr.11.48560kr.287.14
100kr.10.29930kr.1,029.93
250kr.9.73368kr.2,433.42
500kr.9.50620kr.4,753.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.81567kr.22,039.18
5.000kr.8.63710kr.43,185.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500