


BD63620AEFV-E2 | |
|---|---|
DigiKey Part Number | BD63620AEFV-E2TR-ND - Tape & Reel (TR) BD63620AEFV-E2CT-ND - Cut Tape (CT) BD63620AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63620AEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 24HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63620AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.44195 | kr.12,883.90 |
| 4.000 | kr.6.29580 | kr.25,183.20 |
| 6.000 | kr.6.22258 | kr.37,335.48 |
| 10.000 | kr.6.14150 | kr.61,415.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.27500 | kr.92.75 |
| 25 | kr.8.44480 | kr.211.12 |
| 100 | kr.7.53260 | kr.753.26 |
| 250 | kr.7.09752 | kr.1,774.38 |
| 500 | kr.6.83858 | kr.3,419.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.9.00300 | kr.90.03 |
| 25 | kr.8.19880 | kr.204.97 |
| 100 | kr.7.31320 | kr.731.32 |
| 250 | kr.6.89080 | kr.1,722.70 |
| 500 | kr.6.88334 | kr.3,441.67 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

