


BD63521EFV-E2 | |
|---|---|
DigiKey Part Number | BD63521EFV-E2TR-ND - Tape & Reel (TR) BD63521EFV-E2CT-ND - Cut Tape (CT) BD63521EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63521EFV-E2 |
Description | IC MOTOR DRIVER 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63521EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.14.00600 | kr.140.06 |
| 25 | kr.12.81760 | kr.320.44 |
| 100 | kr.11.51240 | kr.1,151.24 |
| 250 | kr.10.89008 | kr.2,722.52 |
| 500 | kr.10.68008 | kr.5,340.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.88048 | kr.24,701.20 |
| 5.000 | kr.9.68410 | kr.48,420.50 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

