


BD63030EKV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD63030EKV-CE2TR-ND - Tape & Reel (TR) 846-BD63030EKV-CE2CT-ND - Cut Tape (CT) 846-BD63030EKV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63030EKV-CE2 |
Description | 3-PHASE BRUSHLESS MOTOR PRE-DRIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6.5V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.40000 | kr.62.40 |
| 10 | kr.48.64000 | kr.486.40 |
| 25 | kr.45.20200 | kr.1,130.05 |
| 100 | kr.41.42340 | kr.4,142.34 |
| 250 | kr.39.62136 | kr.9,905.34 |
| 500 | kr.38.53542 | kr.19,267.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.31200 | kr.34,312.00 |
| Unit Price without VAT: | kr.62.40000 |
|---|---|
| Unit Price with VAT: | kr.78.00000 |

