


BD62321HFP-TR | |
|---|---|
DigiKey Part Number | BD62321HFPTR-ND - Tape & Reel (TR) BD62321HFPCT-ND - Cut Tape (CT) BD62321HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62321HFP-TR |
Description | IC MOTOR DRIVER 6V-32V HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD62321HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 3A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.63000 | kr.42.63 |
| 10 | kr.32.78700 | kr.327.87 |
| 25 | kr.30.32120 | kr.758.03 |
| 100 | kr.27.60780 | kr.2,760.78 |
| 250 | kr.26.68040 | kr.6,670.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.36581 | kr.48,731.62 |
| Unit Price without VAT: | kr.42.63000 |
|---|---|
| Unit Price with VAT: | kr.53.28750 |


