Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD6231F-E2

DigiKey Part Number
BD6231F-E2TR-ND - Tape & Reel (TR)
BD6231F-E2CT-ND - Cut Tape (CT)
BD6231F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6231F-E2
Description
IC MOTOR DRIVER 6V-32V 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6231F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.120
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.75360kr.21,884.00
5.000kr.8.57563kr.42,878.15
7.500kr.8.48647kr.63,648.53
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.33000kr.16.33
10kr.12.12700kr.121.27
25kr.11.08280kr.277.07
100kr.9.93440kr.993.44
250kr.9.38704kr.2,346.76
500kr.9.05704kr.4,528.52
1.000kr.8.78544kr.8,785.44
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.49300kr.124.93
25kr.11.41440kr.285.36
100kr.10.23270kr.1,023.27
250kr.9.66868kr.2,417.17
500kr.9.43462kr.4,717.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.16.33000
Unit Price with VAT:kr.20.41250