Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP
ROHM Europe BD62xx H-Bridge ICs | Digi-Key Daily
Choosing the Right Motor Driver

BD6226FP-E2

DigiKey Part Number
BD6226FP-E2TR-ND - Tape & Reel (TR)
BD6226FP-E2CT-ND - Cut Tape (CT)
BD6226FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6226FP-E2
Description
IC HALF BRIDGE DRIVER 1A 25HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6226FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
1.5Ohm
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.24000kr.34.24
10kr.26.15300kr.261.53
25kr.24.12240kr.603.06
100kr.21.89080kr.2,189.08
250kr.20.82792kr.5,206.98
500kr.20.18694kr.10,093.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.66547kr.37,330.94
Manufacturers Standard Package
Unit Price without VAT:kr.34.24000
Unit Price with VAT:kr.42.80000