



BD6221F-E2 | |
|---|---|
DigiKey Part Number | BD6221F-E2TR-ND - Tape & Reel (TR) BD6221F-E2CT-ND - Cut Tape (CT) BD6221F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6221F-E2 |
Description | IC HALF BRIDGE DRIVER 1A 8SOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6221F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 10 | kr.13.28400 | kr.132.84 |
| 25 | kr.12.14760 | kr.303.69 |
| 100 | kr.10.90140 | kr.1,090.14 |
| 250 | kr.10.30676 | kr.2,576.69 |
| 500 | kr.10.08378 | kr.5,041.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.34174 | kr.23,354.35 |
| 5.000 | kr.9.15403 | kr.45,770.15 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |











