Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
ROHM Europe BD62xx H-Bridge ICs | Digi-Key Daily
Choosing the Right Motor Driver

BD6220F-E2

DigiKey Part Number
BD6220F-E2TR-ND - Tape & Reel (TR)
BD6220F-E2CT-ND - Cut Tape (CT)
BD6220F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6220F-E2
Description
IC HALF BRIDGE DRIVER 500MA 8SOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6220F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
1.5Ohm
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.62000kr.17.62
10kr.13.14900kr.131.49
25kr.12.02680kr.300.67
100kr.10.79020kr.1,079.02
250kr.10.20056kr.2,550.14
500kr.9.97564kr.4,987.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.24377kr.23,109.42
5.000kr.9.05767kr.45,288.35
Manufacturers Standard Package
Unit Price without VAT:kr.17.62000
Unit Price with VAT:kr.22.02500