Bipolar Motor Driver DMOS PWM 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS PWM 8-HTSOP-J
8-HTSOP-J

BD62120JEFJ-E2

DigiKey Part Number
846-BD62120JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD62120JEFJ-E2CT-ND - Cut Tape (CT)
846-BD62120JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62120JEFJ-E2
Description
36V 1CH DC BRUSH MOTOR DRIVERS:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
DMOS
Manufacturer
Rohm Semiconductor
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2A
Part Status
Active
Voltage - Supply
8V ~ 28V
Motor Type - Stepper
Bipolar
Voltage - Load
8V ~ 28V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-25°C ~ 85°C
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Interface
PWM
Supplier Device Package
8-HTSOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.38920kr.209.73
100kr.7.48180kr.748.18
250kr.7.04932kr.1,762.33
500kr.6.79014kr.3,395.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.34753kr.15,868.82
5.000kr.6.21102kr.31,055.10
7.500kr.6.14268kr.46,070.10
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250