


BD6210HFP-TR | |
|---|---|
DigiKey Part Number | BD6210HFPTR-ND - Tape & Reel (TR) BD6210HFPCT-ND - Cut Tape (CT) BD6210HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6210HFP-TR |
Description | IC MOTOR DRIVER 3V-5.5V HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6210HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.8.26900 | kr.82.69 |
| 25 | kr.7.51880 | kr.187.97 |
| 100 | kr.6.69500 | kr.669.50 |
| 250 | kr.6.30272 | kr.1,575.68 |
| 500 | kr.6.06604 | kr.3,033.02 |
| 1.000 | kr.5.87130 | kr.5,871.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.71095 | kr.11,421.90 |
| 4.000 | kr.5.57898 | kr.22,315.92 |
| 6.000 | kr.5.51291 | kr.33,077.46 |
| 10.000 | kr.5.43973 | kr.54,397.30 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

