


BD6210F-E2 | |
|---|---|
DigiKey Part Number | BD6210F-E2TR-ND - Tape & Reel (TR) BD6210F-E2CT-ND - Cut Tape (CT) BD6210F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6210F-E2 |
Description | IC MOTOR DRIVER 3V-5.5V 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6210F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.10.87300 | kr.108.73 |
| 25 | kr.9.91760 | kr.247.94 |
| 100 | kr.8.86890 | kr.886.89 |
| 250 | kr.8.36852 | kr.2,092.13 |
| 500 | kr.8.11620 | kr.4,058.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.55715 | kr.18,892.88 |
| 5.000 | kr.7.39934 | kr.36,996.70 |
| 7.500 | kr.7.32029 | kr.54,902.18 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |

