
| BD62012FS-E2 | |
|---|---|
| DigiKey Part Number | 846-BD62012FS-E2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BD62012FS-E2 | 
| Description | IC MOTOR DRIVER 10V-18V 24SSOPA | 
| Customer Reference | |
| Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD62012FS-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Motor Type - Stepper | Multiphase | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Controller - Commutation, Direction Management | |
| Output Configuration | Pre-Driver - Half Bridge (3) | |
| Interface | PWM | |
| Technology | Power MOSFET | |
| Step Resolution | - | |
| Applications | Fan Controller | |
| Current - Output | - | |
| Voltage - Supply | 10V ~ 18V | |
| Voltage - Load | - | |
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOP (0.213", 5.40mm Width) | |
| Supplier Device Package | 24-SSOP-A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.8.01015 | kr.16,020.30 | 
| 4.000 | kr.7.83602 | kr.31,344.08 | 
| 6.000 | kr.7.74888 | kr.46,493.28 | 
| Unit Price without VAT: | kr.8.01015 | 
|---|---|
| Unit Price with VAT: | kr.10.01269 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark