
BD62012BFS-E2 | |
|---|---|
DigiKey Part Number | 846-BD62012BFS-E2TR-ND - Tape & Reel (TR) 846-BD62012BFS-E2CT-ND - Cut Tape (CT) 846-BD62012BFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62012BFS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR CONT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.65000 | kr.13.65 |
| 10 | kr.10.08700 | kr.100.87 |
| 25 | kr.9.19680 | kr.229.92 |
| 100 | kr.8.21920 | kr.821.92 |
| 250 | kr.7.75364 | kr.1,938.41 |
| 500 | kr.7.47302 | kr.3,736.51 |
| 1.000 | kr.7.24202 | kr.7,242.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.06720 | kr.12,134.40 |
| Unit Price without VAT: | kr.13.65000 |
|---|---|
| Unit Price with VAT: | kr.17.06250 |

