


BD6171KV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6171KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6171KV-E2 |
Description | TFT POWER MANAGEMENT IC |
Customer Reference | |
Detailed Description | PMIC 48-VQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Rohm Semiconductor | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Current - Supply 5mA | Supplier Device Package 48-VQFP (7x7) |
Voltage - Supply 6V ~ 24V | Base Product Number |

