


BD60HC5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD60HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD60HC5WEFJ-E2CT-ND - Cut Tape (CT) BD60HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60HC5WEFJ-E2 |
Description | IC REG LINEAR 6V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD60HC5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05162 | kr.5,129.05 |
| 5.000 | kr.1.99785 | kr.9,989.25 |
| 7.500 | kr.1.97095 | kr.14,782.12 |
| 12.500 | kr.1.94111 | kr.24,263.88 |
| 17.500 | kr.1.92367 | kr.33,664.22 |
| 25.000 | kr.1.90692 | kr.47,673.00 |
| Unit Price without VAT: | kr.2.05162 |
|---|---|
| Unit Price with VAT: | kr.2.56453 |

