BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD60GA5MEFJ-LBH2

DigiKey Part Number
BD60GA5MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD60GA5MEFJ-LBH2CT-ND - Cut Tape (CT)
BD60GA5MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60GA5MEFJ-LBH2
Description
IC REG LINEAR 6V 500MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD60GA5MEFJ-LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.9.69000kr.96.90
25kr.8.83200kr.220.80
100kr.7.88800kr.788.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.43756kr.1,859.39
500kr.7.16582kr.3,582.91
750kr.7.02968kr.5,272.26
1.250kr.6.87893kr.8,598.66
1.750kr.6.79084kr.11,883.97
2.500kr.6.70607kr.16,765.17
6.250kr.6.52362kr.40,772.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000