
BD60FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD60FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD60FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD60FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60FC0WFP-E2 |
Description | IC REG LINEAR 6V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.61000 | kr.66.10 |
| 25 | kr.5.98760 | kr.149.69 |
| 100 | kr.5.30800 | kr.530.80 |
| 250 | kr.4.98352 | kr.1,245.88 |
| 500 | kr.4.78778 | kr.2,393.89 |
| 1.000 | kr.4.62677 | kr.4,626.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.36337 | kr.8,726.74 |
| 4.000 | kr.4.25748 | kr.17,029.92 |
| 6.000 | kr.4.20445 | kr.25,226.70 |
| 10.000 | kr.4.14569 | kr.41,456.90 |
| 14.000 | kr.4.11136 | kr.57,559.04 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

