LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6072HFN-TR

DigiKey Part Number
BD6072HFNTR-ND - Tape & Reel (TR)
BD6072HFNCT-ND - Cut Tape (CT)
BD6072HFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6072HFN-TR
Description
IC LED DRVR RGLTR PWM 35MA 8HSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
BD6072HFN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
18V
Current - Output / Channel
35mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerUDFN
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.9.48500kr.94.85
25kr.8.64280kr.216.07
100kr.7.71580kr.771.58
250kr.7.27428kr.1,818.57
500kr.7.00798kr.3,503.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.51811kr.19,554.33
6.000kr.6.38563kr.38,313.78
9.000kr.6.31928kr.56,873.52
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750