
BD6071HFN-TR | |
|---|---|
DigiKey Part Number | 846-BD6071HFN-TR-ND - Tape & Reel (TR) 846-BD6071HFN-TRCT-ND - Cut Tape (CT) 846-BD6071HFN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6071HFN-TR |
Description | IC LED DRVR RGLTR PWM 35MA 8HSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | BD6071HFN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 14V | |
Current - Output / Channel | 35mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.57400 | kr.95.74 |
| 25 | kr.8.72440 | kr.218.11 |
| 100 | kr.7.78880 | kr.778.88 |
| 250 | kr.7.34312 | kr.1,835.78 |
| 500 | kr.7.07430 | kr.3,537.15 |
| 1.000 | kr.6.85306 | kr.6,853.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.72928 | kr.17,187.84 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

