
| BD555A1AFV-E2 | |
|---|---|
| DigiKey Part Number | 846-BD555A1AFV-E2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BD555A1AFV-E2 | 
| Description | IC LED DRIVER OFFL 14SSOP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 14-SSOP-B | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD555A1AFV-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | AC DC Offline Switcher | |
| Topology | Step-Down (Buck) | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 10V | |
| Voltage - Supply (Max) | 38V | |
| Voltage - Output | - | |
| Current - Output / Channel | - | |
| Frequency | 100kHz | |
| Dimming | - | |
| Applications | - | |
| Operating Temperature | -40°C ~ 100°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 14-SSOP-B | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark