
BD5465GUL-E2 | |
|---|---|
DigiKey Part Number | 846-BD5465GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5465GUL-E2 |
Description | IC AMP CLASS D MONO 600MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | BD5465GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 600mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.8x1.8) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.73752 | kr.14,212.56 |
| 6.000 | kr.4.63547 | kr.27,812.82 |
| 9.000 | kr.4.58438 | kr.41,259.42 |
| Unit Price without VAT: | kr.4.73752 |
|---|---|
| Unit Price with VAT: | kr.5.92190 |

