
BD5461GUL-E2 | |
|---|---|
DigiKey Part Number | BD5461GUL-E2TR-ND - Tape & Reel (TR) BD5461GUL-E2CT-ND - Cut Tape (CT) BD5461GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5461GUL-E2 |
Description | IC AMP CLASS D MONO 850MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | BD5461GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 850mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.6x1.6) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.10819 | kr.18,324.57 |
| 6.000 | kr.5.98255 | kr.35,895.30 |
| 9.000 | kr.5.91962 | kr.53,276.58 |
| Unit Price without VAT: | kr.6.10819 |
|---|---|
| Unit Price with VAT: | kr.7.63524 |

