Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5431EFS-E2

DigiKey Part Number
846-BD5431EFS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5431EFS-E2
Description
IC AMP CLASS D STER 17W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
17W x 2 @ 4Ohm
Voltage - Supply
10V ~ 16.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP-A
Package / Case
44-VSOP (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

1.193In Stock
Purchasing Option