
BD5423MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD5423MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5423MUV-E2 |
Description | IC AMP D STEREO 17W VQFN048V7070 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN048V7070 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 17W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 16.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VQFN048V7070 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.36.32059 | kr.54,480.89 |
| Unit Price without VAT: | kr.36.32059 |
|---|---|
| Unit Price with VAT: | kr.45.40074 |

