BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E42G-MTR

DigiKey Part Number
846-BD53E42G-MTR-ND - Tape & Reel (TR)
846-BD53E42G-MCT-ND - Cut Tape (CT)
846-BD53E42G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E42G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.2V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.042
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.76500kr.27.65
25kr.2.48080kr.62.02
100kr.2.16380kr.216.38
250kr.2.01292kr.503.23
500kr.1.92204kr.961.02
1.000kr.1.84723kr.1,847.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75473kr.5,264.19
6.000kr.1.70946kr.10,256.76
9.000kr.1.68680kr.15,181.20
15.000kr.1.66168kr.24,925.20
21.000kr.1.64701kr.34,587.21
30.000kr.1.63289kr.48,986.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500