Similar

BD53E29G-TR | |
|---|---|
DigiKey Part Number | BD53E29G-TRTR-ND - Tape & Reel (TR) BD53E29G-TRCT-ND - Cut Tape (CT) BD53E29G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E29G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD53E29G-TR Models |
Category | Voltage - Threshold 2.9V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5229G-1TR | Rohm Semiconductor | 4.162 | 846-BD5229G-1TRCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03097 | kr.3,092.91 |
| 6.000 | kr.1.00181 | kr.6,010.86 |
| 9.000 | kr.0.98721 | kr.8,884.89 |
| 15.000 | kr.0.97103 | kr.14,565.45 |
| 21.000 | kr.0.96157 | kr.20,192.97 |
| 30.000 | kr.0.95248 | kr.28,574.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


