
BD5345G-2CGTR | |
|---|---|
DigiKey Part Number  | 846-BD5345G-2CGTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BD5345G-2CGTR  | 
Description  | IC SUPERVISOR 1 CHANNEL 5SSOP  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | -  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 3.6V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 27.7ms Minimum  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | 5-SSOP  | 

