
BD5342G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5342G-2CGTR-ND - Tape & Reel (TR) 846-BD5342G-2CGTRCT-ND - Cut Tape (CT) 846-BD5342G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5342G-2CGTR |
Description | NANO ENERGY, 4.2V, CMOS OUTPUT T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 4.2V | Base Product Number |
Output Push-Pull, Totem Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.91800 | kr.39.18 |
| 25 | kr.3.52520 | kr.88.13 |
| 100 | kr.3.09460 | kr.309.46 |
| 250 | kr.2.88928 | kr.722.32 |
| 500 | kr.2.76576 | kr.1,382.88 |
| 1.000 | kr.2.66756 | kr.2,667.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53828 | kr.7,614.84 |
| 6.000 | kr.2.47674 | kr.14,860.44 |
| 9.000 | kr.2.44594 | kr.22,013.46 |
| 15.000 | kr.2.41180 | kr.36,177.00 |
| 21.000 | kr.2.39186 | kr.50,229.06 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

