LMR1802G-LBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5312G-2CGTR

DigiKey Part Number
846-BD5312G-2CGTR-ND - Tape & Reel (TR)
846-BD5312G-2CGTRCT-ND - Cut Tape (CT)
846-BD5312G-2CGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5312G-2CGTR
Description
NANO ENERGY, 1.2V, CMOS OUTPUT T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
27.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.84000kr.38.40
25kr.3.45360kr.86.34
100kr.3.03300kr.303.30
250kr.2.83188kr.707.97
500kr.2.71066kr.1,355.33
1.000kr.2.61088kr.2,610.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.48766kr.7,462.98
6.000kr.2.42736kr.14,564.16
9.000kr.2.39717kr.21,574.53
15.000kr.2.36372kr.35,455.80
21.000kr.2.34416kr.49,227.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500