
BR93G46FV-3GTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G46FV-3GTE2TR-ND - Tape & Reel (TR) 846-BR93G46FV-3GTE2CT-ND - Cut Tape (CT) 846-BR93G46FV-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FV-3GTE2 |
Description | IC EEPROM 1KBIT MICROWIRE 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.53300 | kr.35.33 |
| 25 | kr.3.43800 | kr.85.95 |
| 50 | kr.3.36520 | kr.168.26 |
| 100 | kr.3.29220 | kr.329.22 |
| 250 | kr.3.19412 | kr.798.53 |
| 500 | kr.3.12000 | kr.1,560.00 |
| 1.000 | kr.3.04589 | kr.3,045.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18436 | kr.7,960.90 |
| 5.000 | kr.3.10557 | kr.15,527.85 |
| 7.500 | kr.3.05993 | kr.22,949.47 |
| 12.500 | kr.3.00297 | kr.37,537.12 |
| 17.500 | kr.2.96583 | kr.51,902.03 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

