
BD5239G-TR | |
|---|---|
DigiKey Part Number | 846-BD5239G-TR-ND - Tape & Reel (TR) 846-BD5239G-TRCT-ND - Cut Tape (CT) 846-BD5239G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5239G-TR |
Description | IC DETECTOR VOLT 3.9V ODRN 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5239G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94167 | kr.2,825.01 |
| 6.000 | kr.0.91457 | kr.5,487.42 |
| 9.000 | kr.0.90100 | kr.8,109.00 |
| 15.000 | kr.0.88596 | kr.13,289.40 |
| 21.000 | kr.0.87717 | kr.18,420.57 |
| 30.000 | kr.0.86872 | kr.26,061.60 |
| 75.000 | kr.0.85051 | kr.63,788.25 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

