
BD5237G-TR | |
|---|---|
DigiKey Part Number | BD5237GTR-ND - Tape & Reel (TR) BD5237GCT-ND - Cut Tape (CT) BD5237GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5237G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5237G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.60100 | kr.16.01 |
| 25 | kr.1.42480 | kr.35.62 |
| 100 | kr.1.22810 | kr.122.81 |
| 250 | kr.1.13452 | kr.283.63 |
| 500 | kr.1.07818 | kr.539.09 |
| 1.000 | kr.1.03176 | kr.1,031.76 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

