
BD5233G-TR | |
|---|---|
DigiKey Part Number | BD5233GTR-ND - Tape & Reel (TR) BD5233GCT-ND - Cut Tape (CT) BD5233GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5233G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5233G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.56100 | kr.15.61 |
| 25 | kr.1.38560 | kr.34.64 |
| 100 | kr.1.19580 | kr.119.58 |
| 250 | kr.1.10500 | kr.276.25 |
| 500 | kr.1.05006 | kr.525.03 |
| 1.000 | kr.1.00485 | kr.1,004.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94903 | kr.2,847.09 |
| 6.000 | kr.0.92172 | kr.5,530.32 |
| 9.000 | kr.0.90804 | kr.8,172.36 |
| 15.000 | kr.0.89288 | kr.13,393.20 |
| 21.000 | kr.0.88402 | kr.18,564.42 |
| 30.000 | kr.0.87550 | kr.26,265.00 |
| 75.000 | kr.0.85716 | kr.64,287.00 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |



