
BD5231NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5231NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5231NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5231NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5231NVX-2CTL |
Description | NANO ENERGY, 3.1V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.3.87000 | kr.38.70 |
| 25 | kr.3.48040 | kr.87.01 |
| 100 | kr.3.05670 | kr.305.67 |
| 250 | kr.2.85400 | kr.713.50 |
| 500 | kr.2.73184 | kr.1,365.92 |
| 1.000 | kr.2.63128 | kr.2,631.28 |
| 2.500 | kr.2.52515 | kr.6,312.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.46119 | kr.12,305.95 |
| 10.000 | kr.2.40854 | kr.24,085.40 |
| 15.000 | kr.2.38218 | kr.35,732.70 |
| 25.000 | kr.2.35299 | kr.58,824.75 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |

