BD5291FVE-GTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5232FVE-TR

DigiKey Part Number
BD5232FVE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5232FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41677kr.4,250.31
6.000kr.1.37882kr.8,272.92
9.000kr.1.35980kr.12,238.20
15.000kr.1.33874kr.20,081.10
21.000kr.1.32644kr.27,855.24
30.000kr.1.31460kr.39,438.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41677
Unit Price with VAT:kr.1.77096