
BD5230G-2MTR | |
|---|---|
DigiKey Part Number | BD5230G-2MTR-ND - Tape & Reel (TR) BD5230G-2MCT-ND - Cut Tape (CT) BD5230G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.72000 | kr.2.72 |
| 10 | kr.1.90900 | kr.19.09 |
| 25 | kr.1.69880 | kr.42.47 |
| 100 | kr.1.47260 | kr.147.26 |
| 250 | kr.1.36412 | kr.341.03 |
| 500 | kr.1.29876 | kr.649.38 |
| 1.000 | kr.1.24491 | kr.1,244.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17839 | kr.3,535.17 |
| 6.000 | kr.1.14585 | kr.6,875.10 |
| 9.000 | kr.1.12956 | kr.10,166.04 |
| 15.000 | kr.1.11150 | kr.16,672.50 |
| 21.000 | kr.1.10095 | kr.23,119.95 |
| 30.000 | kr.1.09080 | kr.32,724.00 |
| Unit Price without VAT: | kr.2.72000 |
|---|---|
| Unit Price with VAT: | kr.3.40000 |

