Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5225G-2MTR

DigiKey Part Number
BD5225G-2MTR-ND - Tape & Reel (TR)
BD5225G-2MCT-ND - Cut Tape (CT)
BD5225G-2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5225G-2MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52160kr.152.16
250kr.1.40952kr.352.38
500kr.1.34192kr.670.96
1.000kr.1.28626kr.1,286.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21760kr.3,652.80
6.000kr.1.18396kr.7,103.76
9.000kr.1.16713kr.10,504.17
15.000kr.1.14847kr.17,227.05
21.000kr.1.13757kr.23,888.97
30.000kr.1.12709kr.33,812.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250