
RSR025N05TL | |
|---|---|
DigiKey Part Number | 846-RSR025N05TLTR-ND - Tape & Reel (TR) 846-RSR025N05TLCT-ND - Cut Tape (CT) 846-RSR025N05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025N05TL |
Description | NCH 45V 2.5A SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.19200 | kr.51.92 |
| 100 | kr.3.43180 | kr.343.18 |
| 500 | kr.2.67460 | kr.1,337.30 |
| 1.000 | kr.2.43082 | kr.2,430.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12111 | kr.6,363.33 |
| 6.000 | kr.1.96521 | kr.11,791.26 |
| 9.000 | kr.1.88581 | kr.16,972.29 |
| 15.000 | kr.1.83860 | kr.27,579.00 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

