


BD60GA3WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD60GA3WEFJ-E2TR-ND - Tape & Reel (TR) BD60GA3WEFJ-E2CT-ND - Cut Tape (CT) BD60GA3WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60GA3WEFJ-E2 |
Description | IC REG LINEAR 6V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD60GA3WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.99600 | kr.29.96 |
| 25 | kr.2.69040 | kr.67.26 |
| 100 | kr.2.34820 | kr.234.82 |
| 250 | kr.2.18596 | kr.546.49 |
| 500 | kr.2.08794 | kr.1,043.97 |
| 1.000 | kr.2.00725 | kr.2,007.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86606 | kr.4,665.15 |
| 5.000 | kr.1.81623 | kr.9,081.15 |
| 7.500 | kr.1.79127 | kr.13,434.52 |
| 12.500 | kr.1.76362 | kr.22,045.25 |
| 17.500 | kr.1.74746 | kr.30,580.55 |
| 25.000 | kr.1.73191 | kr.43,297.75 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

