
BD50FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD50FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD50FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD50FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FD0WHFP-TR |
Description | IC REG LINEAR 5V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.10.64800 | kr.106.48 |
| 25 | kr.9.71440 | kr.242.86 |
| 100 | kr.8.68950 | kr.868.95 |
| 250 | kr.8.20032 | kr.2,050.08 |
| 500 | kr.7.90556 | kr.3,952.78 |
| 1.000 | kr.7.66276 | kr.7,662.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.46295 | kr.14,925.90 |
| 4.000 | kr.7.29857 | kr.29,194.28 |
| 6.000 | kr.7.21619 | kr.43,297.14 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |










