
BD50FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD50FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD50FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD50FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FC0WFP-E2 |
Description | 1A 5V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.51800 | kr.65.18 |
| 25 | kr.5.90400 | kr.147.60 |
| 100 | kr.5.23370 | kr.523.37 |
| 250 | kr.4.91376 | kr.1,228.44 |
| 500 | kr.4.72076 | kr.2,360.38 |
| 1.000 | kr.4.65610 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.43135 | kr.8,862.70 |
| 4.000 | kr.4.32382 | kr.17,295.28 |
| 6.000 | kr.4.26998 | kr.25,619.88 |
| 10.000 | kr.4.21030 | kr.42,103.00 |
| 14.000 | kr.4.17542 | kr.58,455.88 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |


