
BD4LB650EFV-CE2 | |
---|---|
DigiKey Part Number | 846-BD4LB650EFV-CE2TR-ND - Tape & Reel (TR) 846-BD4LB650EFV-CE2CT-ND - Cut Tape (CT) 846-BD4LB650EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4LB650EFV-CE2 |
Description | AUTOMOTIVE 4CH LOW SIDE SWITCH : |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 500mA, 1A 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Current - Output (Max) | 500mA, 1A | |
Rds On (Typ) | 650mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP-B | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.98000 | kr.14.98 |
10 | kr.11.11700 | kr.111.17 |
25 | kr.10.14800 | kr.253.70 |
100 | kr.9.08290 | kr.908.29 |
250 | kr.8.57524 | kr.2,143.81 |
500 | kr.8.26944 | kr.4,134.72 |
1.000 | kr.8.01766 | kr.8,017.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.73536 | kr.16,838.40 |
Unit Price without VAT: | kr.14.98000 |
---|---|
Unit Price with VAT: | kr.18.72500 |