3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49L48G-TL

DigiKey Part Number
BD49L48G-TLTR-ND - Tape & Reel (TR)
BD49L48G-TLCT-ND - Cut Tape (CT)
BD49L48G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49L48G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD49L48G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.13900kr.11.39
25kr.1.01120kr.25.28
100kr.0.86590kr.86.59
250kr.0.79692kr.199.23
500kr.0.75546kr.377.73
1.000kr.0.72128kr.721.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67900kr.2,037.00
6.000kr.0.65833kr.3,949.98
9.000kr.0.64796kr.5,831.64
15.000kr.0.63648kr.9,547.20
21.000kr.0.62978kr.13,225.38
30.000kr.0.62332kr.18,699.60
75.000kr.0.60943kr.45,707.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500