Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49L41G-TL

DigiKey Part Number
BD49L41G-TLTR-ND - Tape & Reel (TR)
BD49L41G-TLCT-ND - Cut Tape (CT)
BD49L41G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49L41G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD49L41G-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.1V
Manufacturer
Rohm Semiconductor
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD49K41G-TLRohm Semiconductor2.773BD49K41G-TLCT-NDkr.1.71000Parametric Equivalent
In-Stock: 519
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.16700kr.11.67
25kr.1.03200kr.25.80
100kr.0.88380kr.88.38
250kr.0.81328kr.203.32
500kr.0.77082kr.385.41
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750